2700700526 | HSGM
Cutting edge, plate thickness 180mm for STYRO-CUT 140, 160, 230, HSGM C-180, 2700700526
Order No.: 08L732
EAN: 4006913205262
MPN:
2700700526
Schneide Typ C-180
Unit Price (€ / pc.)
42.4711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.47 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4711 €
5 pcs.
38.2347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting strips for Styrofoam cutter, type HSGM STYRO-CUT.
Type: C-180, for 180 mm plate thickness, for STYRO-CUT 230
Technical specifications
Version | Schneide, Plattenstärke 180mm | |
Suitable for | STYRO-CUT 140, 160, 230, HSGM C-180 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |