2700700530 | HSGM

Cutting edge, plate thickness 200mm for STYRO-CUT 140, 160, 230, HSGM C-200, 2700700530

Order No.: 08L734
EAN: 4006913841026
MPN:
2700700530
Schneide Typ C-200
2700700530 HSGM Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
47.3858 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.39 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3858 €
5 pcs.
42.6377 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting strips for Styrofoam cutter, type HSGM STYRO-CUT.

Type: C-200, for 200 mm plate thickness, for STYRO-CUT 230

Technical specifications
Version Schneide, Plattenstärke 200mm
Suitable for STYRO-CUT 140, 160, 230, HSGM C-200
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes