2700700536 | HSGM

Cutting edge, plate thickness 230 mm for STYRO-CUT 140, 160, 230, HSGM C-230, 2700700536

Order No.: 08L736
EAN: 4006913841071
MPN:
2700700536
Schneide Typ C-230
2700700536 HSGM Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
51.7293 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.73 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7293 €
5 pcs.
46.5528 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting strips for Styrofoam cutter, type HSGM STYRO-CUT.

Type: C-230, for 230 mm plate thickness, for STYRO-CUT 230

Technical specifications
Version Schneide, Plattenstärke 230 mm
Suitable for STYRO-CUT 140, 160, 230, HSGM C-230
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes