2700700549 | HSGM

Cutting edge, plate thickness 230mm for STYRO-CUT 2300, HSGM DSS-230, 2700700549

Order No.: 08L730
EAN: 4006913879036
MPN:
2700700549
Schneide Typ DSS-250
2700700549 HSGM Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
25.7992 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.80 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7992 €
5 pcs.
23.2169 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting strips for Styrofoam cutter STYRO-CUT.

Type: DSS-250, for 230 mm plate thickness, for STYRO-CUT 230

Technical specifications
Version Schneide, Plattenstärke 230mm
Suitable for STYRO-CUT 2300, HSGM DSS-230
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes