2700700552 | HSGM
Cutting edge, plate thickness 100mm for STYRO-CUT 160, HSGM DSS-120, 2700700552
Order No.: 08L712
EAN: 4099891386924
MPN:
2700700552
SCHNEIDE DSS-120
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
5 pcs.
11.3050 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting strips for Styrofoam cutter STYRO-CUT.
Type: DSS-120, for 100 mm plate thickness, for STYRO-CUT 160
Technical specifications
Version | Schneide, Plattenstärke 100mm | |
Suitable for | STYRO-CUT 160, HSGM DSS-120 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |