2700700554 | HSGM

Cutting edge, plate thickness 140mm for STYRO-CUT 160, HSGM DSS-160, 2700700554

Order No.: 08L714
EAN: 4099891386931
MPN:
2700700554
SCHNEIDE DSS-160
2700700554 HSGM Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
5 pcs.
14.8988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting strips for Styrofoam cutter STYRO-CUT.

Type: DSS-160, for 140 mm plate thickness, for STYRO-CUT 160

Technical specifications
Version Schneide, Plattenstärke 140mm
Suitable for STYRO-CUT 160, HSGM DSS-160
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes