2700700557 | HSGM

Cutting edge, plate thickness 200mm for STYRO-CUT 2300, HSGM DSS-200, 2700700557

Order No.: 08L726
EAN: 4006913841194
MPN:
2700700557
Schneide Typ DSS-200
2700700557 HSGM Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
20.6703 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.67 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6703 €
5 pcs.
18.5997 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting strips for Styrofoam cutter STYRO-CUT.

Type: DSS-200, for 200 mm plate thickness, for STYRO-CUT 230

Technical specifications
Version Schneide, Plattenstärke 200mm
Suitable for STYRO-CUT 2300, HSGM DSS-200
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes