2700700558 | HSGM

Cutting edge, plate thickness 220mm for STYRO-CUT 2300, HSGM DSS-220, 2700700558

Order No.: 08L728
EAN: 4006913841200
MPN:
2700700558
Schneide Typ DSS-220
2700700558 HSGM Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
22.7290 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.73 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7290 €
5 pcs.
20.4442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting strips for Styrofoam cutter STYRO-CUT.

Type: DSS-220, for 220 mm plate thickness, for STYRO-CUT 230

Technical specifications
Version Schneide, Plattenstärke 220mm
Suitable for STYRO-CUT 2300, HSGM DSS-220
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes