7718002000 | HSGM
Cutting edge, plate thickness 100mm for STYRO-CUT 140, 160, 230, HSGM C-100, 7718002000
Order No.: 08L702
EAN: 4099891386887
MPN:
7718002000
SCHNEIDE C-100
Unit Price (€ / pc.)
32.0943 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.09 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0943 €
3 pcs.
28.8813 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting strips for Styrofoam cutter, type HSGM STYRO-CUT.
Type: C-100, for 100 mm plate thickness, for STYRO-CUT 140, 160, 230
Technical specifications
Ausführung | Schneide, Plattenstärke 100mm | |
Geeignet für | STYRO-CUT 140, 160, 230, HSGM C-100 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |