7718004000 | HSGM
Cutting edge, semicircular, groove width 14 mm for STYRO-CUT 140, 160, 230, HSGM CN-14, 7718004000
Order No.: 08L738
EAN: 4006913718045
MPN:
7718004000
Schneide Typ CN-14
Unit Price (€ / pc.)
33.1772 € *
Available: 0 pcs.
Leadtime: 1 Week **
Groove cutters for Styrofoam cutter STYRO-CUT.
For STYRO-CUT 140, 160, 230.
Type: CN-14, semicircular, 14 mm groove width
Technical specifications
Version | Schneide, halbrund, Nutbreite 14 mm | |
Suitable for | STYRO-CUT 140, 160, 230, HSGM CN-14 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |