7718005000 | HSGM

Cutting edge, semicircular, groove width 20 mm for STYRO-CUT 140, 160, 230, HSGM CN-20, 7718005000

Order No.: 08L740
EAN: 4006913718502
MPN:
7718005000
Schneide Typ CN-20
7718005000 HSGM Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
33.6889 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.69 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6889 €
5 pcs.
30.3093 €
*incl. VAT plus shipping costs
**Subject to prior sale

Groove cutters for Styrofoam cutter STYRO-CUT.

For STYRO-CUT 140, 160, 230.

Type: CN-20, semicircular, 20 mm groove width

Technical specifications
Version Schneide, halbrund, Nutbreite 20 mm
Suitable for STYRO-CUT 140, 160, 230, HSGM CN-20
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes