7161027200 | HSGM
Styrofoam cutter, HSGM STYRO-CUT 230
Order No.: 08L720
EAN: 4006913143106
MPN:
7161027200
Styro-Cut 230 im Koffer, 230V
Unit Price (€ / pc.)
437.5392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
437.54 € *
Price list
Quantity
Price per unit*
1 pcs.
437.5392 €
5 pcs.
393.7948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Styrofoam cutters, type HSGM STYRO-CUT 230.
For plate thickness up to 230 mm and profile cutting, with electronic power regulator and LED status display, no cutting dust, no static charge. Ready to use after 10 s, shock-proof insulation; Power supply: 230 V, 50 Hz. Power consumption: 230 W. Intermittent mode: 12 s On/48 s Off. Cutting temperature: max. 500 °C. Weight: 600 g, with case and accessories 1500 g.
Type: STYRO-CUT 230, Styrofoam cutter
Technical specifications
Version | Styroporschneider | |
Rated voltage | 230 V | |
Power | 230 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |