HS-VK-FLEX10 | HStronic
Wiring duct, (L x W x H) 500 x 10 x 10 mm, PP, gray, HS-VK-FLEX10
Order No.: 12H4513
EAN: 4099891194802
MPN:
HS-VK-FLEX10
Unit Price (€ / pc.)
3.1773 € *
Available: 65 pcs.
Leadtime: 2 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9869 €
50 pcs.
2.8084 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible wiring duct, HS-VK-FLEX10, HStronic
Flexible wiring duct, self-adhesive, with bottom perforation, optimal for equipment construction.
Technical specifications
Length | 500 mm | |
Width | 10 mm | |
Height | 10 mm | |
Material | PP | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |