HS-VK-FLEX20 | HStronic
Wiring duct, (L x W x H) 500 x 20 x 20 mm, PP, gray, HS-VK-FLEX20
Order No.: 12H4514
EAN: 4099891194819
MPN:
HS-VK-FLEX20
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flexible wiring duct, HS-VK-FLEX20, HStronic
Flexible wiring duct, self-adhesive, with bottom perforation, optimal for equipment construction.
Technical specifications
Length | 500 mm | |
Width | 20 mm | |
Height | 20 mm | |
Material | PP | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |