HS-VK-FLEX30 | HStronic

Wiring duct, (L x W x H) 500 x 30 x 30 mm, PP, gray, HS-VK-FLEX30

Order No.: 12H4515
EAN: 4099891194826
MPN:
HS-VK-FLEX30
HS-VK-FLEX30 HStronic Cable Channels
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
395.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.9508 €

Flexible wiring duct, HS-VK-FLEX30, HStronic

Flexible wiring duct, self-adhesive, with bottom perforation, optimal for equipment construction.

Technical specifications
Length 500 mm
Width 30 mm
Height 30 mm
Material PP
Colour grau
Logistics
Country of origin DE
Customs tariff number 39269097
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes