HS-VK-FLEX40 | HStronic
Wiring duct, (L x W x H) 500 x 40 x 40 mm, PP, gray, HS-VK-FLEX40
Order No.: 12H4516
EAN: 4099891194833
MPN:
HS-VK-FLEX40
Unit Price (€ / pc.)
5.8072 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.4621 €
50 pcs.
5.1289 €
100 pcs.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible wiring duct, HS-VK-FLEX40, HStronic
Flexible wiring duct, self-adhesive, with bottom perforation, optimal for equipment construction.
Technical specifications
Width | 40 mm | |
Colour | grau | |
Height | 40 mm | |
Length | 500 mm | |
Material | PP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |