HS5053SW | HStronic

Cable tie, PA, (L x W) 200 x 7.6 mm, black, UV resistant, -40 to 85 °C, HS5053SW

Order No.: 12H4838
EAN: 4099891601232
MPN:
HS5053SW
HS5053SW HStronic Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1297 €
10 pcs.
0.1178 €
100 pcs.
0.1071 €
500 pcs.
0.1000 €
1000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, HS5053SW, HStronic

Redetachable cable tie. Easy opening of the cable tie even under tension.

Technical specifications
Width 7.6 mm
Colour schwarz
Length 200 mm
Material PA
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant Yes
Min holding force 222 N
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes