HS-HUT-02-25-52-300 | HStronic
DIN rail, perforated, 35 x 15 mm, W 300 mm, steel, sendzimir galvanized, HS-HUT-02-25-52-300
Order No.: 05N526
EAN: 4099889506082
MPN:
HS-HUT-02-25-52-300
Unit Price (€ / pc.)
3.2725 € *
Available: 123 pcs.
Leadtime: 2 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.9750 €
50 pcs.
2.6775 €
100 pcs.
2.4514 €
500 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail / DIN rail low version TS 35 x 15 EN 60715
Perforation: 25 x 5.2 mm
Length: 300 mm
Material: Steel, sendzimir galvanized
Technical specifications
Version | Hutschiene, gelocht | |
Width | 300 mm | |
Height | 35 mm | |
Depth | 15 mm | |
Material | Stahl, sendzimirverzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |