HS-KSP-125W-5M | HStronic
Edge protection 1.0-2.5 mm, white grey, PVC with steel frame
Order No.: 12H3595
EAN: 4099891196554
MPN:
HS-KSP-125W-5M
Unit Price (€ / pc.)
16.7790 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
10 pcs.
15.1011 €
50 pcs.
13.8397 €
100 pcs.
12.5902 €
500 pcs.
11.7453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Edge protection profile, white-grey with embedded steel frame
The edge protection guarantees optimum protection of your sheet metal edges. The edge protection is characterised by simple installation and a good hold. The embedded steel clamping strip guarantees a perfect hold even with radii.
Material: Soft PVC with embedded steel clamping strip (tolerances according to DIN 16941 3A)
Clamping range: 1.0 - 2.5 mm
Height: 9.5 mm
Width: 6.5 mm
Technical specifications
Width | 6.5 mm | |
Colour | weiß/grau | |
Height | 9.5 mm | |
Material | PVC | |
max. clamping range | 2.5 mm | |
min. clamping range | 1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40082900 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |