HS-KSP-14-5M | HStronic

Edge protection 1.0-4.0 mm, type A, PVC with steel frame

Order No.: 12H3592
EAN: 4099891196530
MPN:
HS-KSP-14-5M
HS-KSP-14-5M HStronic Edge Protection Profiles
Image may differ
Unit Price (€ / pc.)
19.3970 € *
Available: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
10 pcs.
17.4573 €
50 pcs.
16.0055 €
100 pcs.
14.5537 €
500 pcs.
13.5779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Edge protection profile type A with embedded steel frame

The edge protection guarantees optimum protection of your sheet metal edges. The edge protection is characterised by simple installation and a good hold. The embedded steel clamping strip guarantees a perfect hold even with radiuses.

Material: Soft PVC with embedded steel clamping strip (tolerances according to DIN 16941 3A)

Clamping range: 1.0 - 4.0 mm

Height: 14.8 mm

Width: 10.0 mm

Technical specifications
Width 10 mm
Colour schwarz
Height 14.8 mm
Material PVC
max. clamping range 4 mm
min. clamping range 1 mm
Logistics
Country of origin DE
Customs tariff number 40082900
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes