20050122 | HStronic

Hexagon spacer bolt, internal/internal thread, M2/M2, 5 mm, brass, 20050122

Order No.: 18H2400
EAN: 4099889491838
MPN:
20050122
20050122 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Available: 13,403 pcs.
Leadtime: 3 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2844 €
100 pcs.
0.2487 €
500 pcs.
0.2273 €
1000 pcs.
0.1987 €
5000 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, nickel-plated brass, type 5.

Inner thread on both ends.

Hexagonal spacer bolts, M 2 thread (width across flats 4 mm), type 5.01.

Technical specifications
Ausführung Innen-/Innengewinde
Bauform Sechskant
Bolzenlänge 5 mm
Farbe silber
Gewindegröße M2/M2
Innendurchmesser 2 mm
Innengewindelänge 5 mm
Länge 5 mm
Material Messing
Schlüsselweite 4 mm
Logistics
Ursprungsland DE
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei