20080122 | HStronic
Hexagon spacer bolt, internal/internal thread, M2/M2, 8 mm, brass, 20080122
Order No.: 18H2402
EAN: 4099889491845
MPN:
20080122
Unit Price (€ / pc.)
0.4165 € *
Available: 2,623 pcs.
Leadtime: 3 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2951 €
5000 pcs.
0.2523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 2 thread (width across flats 4 mm), type 5.01.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 8 mm | |
Colour | silber | |
Thread size | M2/M2 | |
Inner diameter | 2 mm | |
Internal thread length | 4 mm | |
Length | 8 mm | |
Material | Messing | |
spanner size | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |