20100122 | HStronic
Hexagon spacer bolt, internal/internal thread, M2/M2, 10 mm, brass, 20100122
Order No.: 18H2404
EAN: 4099889491852
MPN:
20100122
Unit Price (€ / pc.)
0.3332 € *
Available: 11,771 pcs.
Leadtime: 3 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2880 €
500 pcs.
0.2630 €
1000 pcs.
0.2297 €
5000 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 2 thread (width across flats 4 mm), type 5.01.
Technical specifications
Ausführung | Innen-/Innengewinde | |
Bauform | Sechskant | |
Bolzenlänge | 10 mm | |
Farbe | silber | |
Gewindegröße | M2/M2 | |
Innendurchmesser | 2 mm | |
Innengewindelänge | 5 mm | |
Länge | 10 mm | |
Material | Messing | |
Schlüsselweite | 4 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74153300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |