20100343 | HStronic
Hexagon spacer bolt, internal/internal thread, M3/M3, 10 mm, PA, 20100343
Order No.: 18H372
EAN: 4099889493566
MPN:
20100343
Unit Price (€ / pc.)
0.2856 € *
Available: 3,766 pcs.
Leadtime: 2 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
10 pcs.
0.2380 €
100 pcs.
0.2142 €
1000 pcs.
0.1904 €
10000 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type 5.30.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 10 mm | |
Colour | schwarz | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 5 mm | |
Length | 10 mm | |
Material | PA | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |