20125312 | HStronic

Hexagon spacer bolt, internal/internal thread, M3/M3, 12.5 mm, brass, 20125312

Order No.: 18H2466
EAN: 4099889492088
MPN:
20125312
20125312 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 6,287 pcs.
Leadtime: 3 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6426 €
100 pcs.
0.5712 €
500 pcs.
0.5236 €
1000 pcs.
0.4522 €
5000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, nickel-plated brass, type 5.

Inner thread on both ends.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type 5.03.

Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 12.5 mm
Colour silber
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 6 mm
Length 12.5 mm
Material Messing
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei