20130312 | HStronic
Hexagon spacer bolt, internal/internal thread, M3/M3, 13 mm, brass, 20130312
Order No.: 18H2468
EAN: 4099889492095
MPN:
20130312
Unit Price (€ / pc.)
0.4165 € *
Available: 4,068 pcs.
Leadtime: 3 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2927 €
5000 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type 5.03.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 13 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 13 mm | |
Material | Messing | |
spanner size | 5,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |