20150122 | HStronic
Hexagon spacer bolt, internal/internal thread, M2/M2, 15 mm, brass, 20150122
Order No.: 18H2408
EAN: 4099889491876
MPN:
20150122
Unit Price (€ / pc.)
0.5236 € *
Available: 6,577 pcs.
Leadtime: 3 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
100 pcs.
0.4522 €
500 pcs.
0.4165 €
1000 pcs.
0.3689 €
5000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 2 thread (width across flats 4 mm), type 5.01.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 15 mm | |
Colour | silber | |
Thread size | M2/M2 | |
Inner diameter | 2 mm | |
Internal thread length | 5 mm | |
Length | 15 mm | |
Material | Messing | |
spanner size | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |