20150222 | HStronic

Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 15 mm, brass, 20150222

Order No.: 18H2430
EAN: 4099889491937
MPN:
20150222
20150222 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 25,947 pcs.
Leadtime: 3 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2725 €
500 pcs.
0.2499 €
1000 pcs.
0.2178 €
5000 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, nickel-plated brass, type 5.

Inner thread on both ends.

Hexagonal spacer bolts, M 2.5 thread (width across flats 4 mm), type 5.02.

Technical specifications
Ausführung Innen-/Innengewinde
Bauform Sechskant
Bolzenlänge 15 mm
Farbe silber
Gewindegröße M2,5/M2,5
Innendurchmesser 2.5 mm
Innengewindelänge 6 mm
Länge 15 mm
Material Messing
Schlüsselweite 4 mm
Logistics
Ursprungsland DE
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei