20150343 | HStronic

Hexagon spacer bolt, internal/internal thread, M3/M3, 15 mm, PA, 20150343

Order No.: 18H374
EAN: 4099889493665
MPN:
20150343
20150343 HStronic Spacer Bolts Image 1
20150343 HStronic Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
1000 pcs.
0.2856 €
10000 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, polyamide, type 5.30.

Inner thread on both ends

Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type 5.30.

Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 15 mm
Colour schwarz
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 7 mm
Length 15 mm
Material PA
spanner size 6 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes