20150452 | HStronic
Hexagon spacer bolt, internal/internal thread, M4/M4, 15 mm, brass, 20150452
Order No.: 18H2508
EAN: 4099889492279
MPN:
20150452
Unit Price (€ / pc.)
0.5593 € *
Available: 2,688 pcs.
Leadtime: 3 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
5000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type 5.04.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 15 mm | |
Colour | silber | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 7 mm | |
Length | 15 mm | |
Material | Messing | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |