20175222 | HStronic

Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 17.5 mm, brass, 20175222

Order No.: 18H2432
EAN: 4099889491944
MPN:
20175222
20175222 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 9,392 pcs.
Leadtime: 3 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3094 €
5000 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, nickel-plated brass, type 5.

Inner thread on both ends.

Hexagonal spacer bolts, M 2.5 thread (width across flats 4 mm), type 5.02.

Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 17.5 mm
Colour silber
Thread size M2,5/M2,5
Inner diameter 2.5 mm
Internal thread length 6 mm
Length 17.5 mm
Material Messing
spanner size 4 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei