20200222 | HStronic
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 20 mm, brass, 20200222
Order No.: 18H2434
EAN: 4099889491951
MPN:
20200222
Unit Price (€ / pc.)
0.4879 € *
Available: 8,056 pcs.
Leadtime: 3 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
1000 pcs.
0.3332 €
5000 pcs.
0.2904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 2.5 thread (width across flats 4 mm), type 5.02.
Technical specifications
Ausführung | Innen-/Innengewinde | |
Bauform | Sechskant | |
Bolzenlänge | 20 mm | |
Farbe | silber | |
Gewindegröße | M2,5/M2,5 | |
Innendurchmesser | 2.5 mm | |
Innengewindelänge | 6 mm | |
Länge | 20 mm | |
Material | Messing | |
Schlüsselweite | 4 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74153300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |