20300343 | HStronic
Hexagon spacer bolt, internal/internal thread, M3/M3, 30 mm, PA, 20300343
Order No.: 18H380
EAN: 4099889493795
MPN:
20300343
Unit Price (€ / pc.)
0.6307 € *
Available: 4,901 pcs.
Leadtime: 2 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5236 €
100 pcs.
0.4641 €
1000 pcs.
0.4165 €
10000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type 5.30.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 30 mm | |
Colour | schwarz | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 10 mm | |
Length | 30 mm | |
Material | PA | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |