20400452 | HStronic
Hexagon spacer bolt, internal/internal thread, M4/M4, 40 mm, brass, 20400452
Order No.: 18H2518
EAN: 4099889492323
MPN:
20400452
Unit Price (€ / pc.)
1.4161 € *
Available: 832 pcs.
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4161 €
100 pcs.
1.2376 €
500 pcs.
1.1305 €
1000 pcs.
0.9877 €
5000 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type 5.04.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 40 mm | |
| Length | 40 mm | |
| Design | hexagon | |
| spanner size | 7 mm | |
| Internal thread length | 8 mm | |
| Inner diameter | 4 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |