20400463 | HStronic
Hexagon spacer bolt, internal/internal thread, M4/M4, 40 mm, PA, 20400463
Order No.: 18H396
EAN: 4099889493993
MPN:
20400463
Unit Price (€ / pc.)
0.6545 € *
Available: 570 pcs.
Leadtime: 2 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5355 €
100 pcs.
0.4760 €
1000 pcs.
0.4284 €
10000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 4 thread (width across flats 8 mm), type 5.30.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 40 mm | |
Colour | schwarz | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 10 mm | |
Length | 40 mm | |
Material | PA | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85158090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |