20500343 | HStronic
Hexagon spacer bolt, internal/internal thread, M3/M3, 50 mm, PA, 20500343
Order No.: 18H3746
EAN: 4099889493702
MPN:
20500343
Unit Price (€ / pc.)
0.6664 € *
Available: 641 pcs.
Leadtime: 2 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5474 €
100 pcs.
0.4879 €
1000 pcs.
0.4403 €
10000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type 5.30.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 50 mm | |
Colour | schwarz | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 10 mm | |
Length | 50 mm | |
Material | PA | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |