21080312/6 | HStronic
Hexagon spacer bolt, external/internal thread, M3/M3, 8 mm, brass, 21080312/6
Order No.: 18H2022
EAN: 4099889491258
MPN:
21080312/6
Unit Price (€ / pc.)
0.2487 € *
Available: 172,358 pcs.
Leadtime: On Request **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2487 €
100 pcs.
0.2130 €
500 pcs.
0.1987 €
1000 pcs.
0.1785 €
5000 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm), type 5.13.
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 6 mm | |
Design | Sechskant | |
Bolt length | 8 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 5 mm | |
Length | 14 mm | |
Material | Messing | |
spanner size | 5,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |