21140312/6 | HStronic
Hexagon spacer bolt, external/internal thread, M3/M3, 14 mm, brass, 21140312/6
Order No.: 18H2028
EAN: 4099889491289
MPN:
21140312/6
Unit Price (€ / pc.)
0.4046 € *
Available: 65,857 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
1000 pcs.
0.2892 €
5000 pcs.
0.2547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm), type 5.13.
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 6 mm | |
Design | Sechskant | |
Bolt length | 14 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 20 mm | |
Material | Messing | |
spanner size | 5,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |