21150451 | HStronic
Hexagon spacer bolt, external/internal thread, M4/M4, 15 mm, steel, 21150451
Order No.: 18H214
EAN: 4099889491562
MPN:
21150451
Unit Price (€ / pc.)
0.3094 € *
Available: 31,131 pcs.
Next delivery: 30,000 pcs. on 2025-11-07
Leadtime: 3 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2725 €
1000 pcs.
0.2297 €
5000 pcs.
0.1987 €
10000 pcs.
0.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type B 40.
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 8 mm | |
Design | Sechskant | |
Bolt length | 15 mm | |
Colour | silber | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 8 mm | |
Length | 23 mm | |
Material | Stahl | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |