21160312/6 | HStronic

Hexagon spacer bolt, external/internal thread, M3/M3, 16 mm, brass, 21160312/6

Order No.: 18H2031
EAN: 4099889491302
MPN:
21160312/6
21160312/6 HStronic Spacer Bolts Image 1
21160312/6 HStronic Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 5,100 pcs.
Leadtime: 4 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
1000 pcs.
0.3094 €
5000 pcs.
0.2749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, nickel-plated brass, type 5.

With inner and outer thread

Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm), type 5.13.

Technical specifications
Version Außen-/Innengewinde
External thread length 6 mm
Design Sechskant
Bolt length 16 mm
Colour silber
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 6 mm
Length 22 mm
Material Messing
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei