21200221 | HStronic
Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 20 mm, steel, 21200221
Order No.: 18H164
EAN: 4099889490992
MPN:
21200221
Unit Price (€ / pc.)
0.3332 € *
Available: 3,760 pcs.
Leadtime: 3 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2868 €
1000 pcs.
0.2428 €
5000 pcs.
0.2094 €
10000 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, thread M2.5 (width across flats 4 mm), type B 25.
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 6 mm | |
Design | Sechskant | |
Bolt length | 20 mm | |
Colour | silber | |
Thread size | M2,5/M2,5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 7 mm | |
Length | 26 mm | |
Material | Stahl | |
spanner size | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |