21300312/6 | HStronic
Hexagon spacer bolt, external/internal thread, M3/M3, 30 mm, brass, 21300312/6
Order No.: 18H2038
EAN: 4099889491340
MPN:
21300312/6
Unit Price (€ / pc.)
0.6664 € *
Available: 3,974 pcs.
Leadtime: 4 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
100 pcs.
0.5712 €
500 pcs.
0.5355 €
1000 pcs.
0.4760 €
5000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm), type 5.13.
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 6 mm | |
Design | Sechskant | |
Bolt length | 30 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 36 mm | |
Material | Messing | |
spanner size | 5,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |