21350311 | HStronic
Hexagon spacer bolt, external/internal thread, M3/M3, 35 mm, steel, 21350311
Order No.: 18H184
EAN: 4099889491067
MPN:
21350311
No longer available from manufacturer
Unit Price (€ / pc.)
0.4046 € *
Available: 8,594 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.3451 €
1000 pcs.
0.2975 €
5000 pcs.
0.2547 €
10000 pcs.
0.2273 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 35 mm | |
| Length | 41 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| External thread length | 6 mm | |
| Internal thread length | 7 mm | |
| Inner diameter | 3 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |