AR-MS-11-6415 | HStronic
Spacer sleeve, without thread, M6, 15 mm, brass, AR-MS-11-6415
Order No.: 18H474
EAN: 4099889494372
MPN:
AR-MS-11-6415
Unit Price (€ / pc.)
1.2971 € *
Available: 1,220 pcs.
Available in 5 Days: 11,000 pcs.
Leadtime: 3 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
100 pcs.
1.1662 €
500 pcs.
1.0591 €
1000 pcs.
0.9639 €
5000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 11 mm | |
Design | Rund | |
Bolt length | 15 mm | |
Colour | silber | |
Thread size | M6 | |
Inner diameter | 6.4 mm | |
Length | 15 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |