AR-MS-6-3210 | HStronic

Spacer sleeve, without thread, M3, 10 mm, brass, AR-MS-6-3210

Order No.: 18H406
EAN: 4099889494136
MPN:
AR-MS-6-3210
AR-MS-6-3210 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 4,755 pcs.
Leadtime: 16 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2927 €
1000 pcs.
0.2666 €
5000 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves made of nickel-plated brass, type 05.5.

Technical specifications
Version ohne Gewinde
Outer diameter 6 mm
Design Rund
Bolt length 10 mm
Colour silber
Thread size M3
Inner diameter 3.2 mm
Length 10 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei