AR-MS-6-3215 | HStronic

Spacer sleeve, without thread, M3, 15 mm, brass, AR-MS-6-3215

Order No.: 18H412
EAN: 4099889494167
MPN:
AR-MS-6-3215
AR-MS-6-3215 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 200 pcs.
Available in 5 Days: 19,600 pcs.
Leadtime: 3 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
5000 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves made of nickel-plated brass, type 05.5.

Technical specifications
Version ohne Gewinde
Outer diameter 6 mm
Design Rund
Bolt length 15 mm
Colour silber
Thread size M3
Inner diameter 3.2 mm
Length 15 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes