AR-MS-6-3230 | HStronic

Spacer sleeve, without thread, M3, 30 mm, brass, AR-MS-6-3230

Order No.: 18H420
EAN: 4099889494204
MPN:
AR-MS-6-3230
AR-MS-6-3230 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 894 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 3 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
100 pcs.
0.7735 €
500 pcs.
0.7021 €
1000 pcs.
0.6307 €
5000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves made of nickel-plated brass, type 05.5.

Technical specifications
Version ohne Gewinde
Outer diameter 6 mm
Design Rund
Bolt length 30 mm
Colour silber
Thread size M3
Inner diameter 3.2 mm
Length 30 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes