AR-MS-8-4303 | HStronic

Spacer sleeve, without thread, M4, 3 mm, brass, AR-MS-8-4303

Order No.: 18H430
EAN: 4099889494211
MPN:
AR-MS-8-4303
AR-MS-8-4303 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Available: 3,451 pcs.
Leadtime: 1 Week **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2844 €
100 pcs.
0.2559 €
500 pcs.
0.2344 €
1000 pcs.
0.2130 €
5000 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves made of nickel-plated brass, type 05.5.

Technical specifications
Version ohne Gewinde
Outer diameter 8 mm
Design Rund
Bolt length 3 mm
Colour silber
Thread size M4
Inner diameter 4.3 mm
Length 3 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes