AR-MS-8-4307 | HStronic

Round spacer sleeve, without thread, M4, 7 mm, brass, AR-MS-8-4307

Order No.: 18H434
EAN: 4099889494235
MPN:
AR-MS-8-4307
AR-MS-8-4307 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 8,106 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.2975 €
1000 pcs.
0.2749 €
5000 pcs.
0.2297 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer sleeves made of nickel-plated brass, type 05.5.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Bolt length 7 mm
Length 7 mm
Design round
Outer diameter 8 mm
Inner diameter 4.3 mm
Material brass
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 85158090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No