AR-MS-8-4318 | HStronic
Round spacer sleeve, without thread, M4, 18 mm, brass, AR-MS-8-4318
Order No.: 18H440
EAN: 4099889494266
MPN:
AR-MS-8-4318
Unit Price (€ / pc.)
0.9639 € *
Available: 619 pcs.
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
100 pcs.
0.8568 €
500 pcs.
0.7854 €
1000 pcs.
0.7140 €
5000 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M4 | |
| Bolt length | 18 mm | |
| Length | 18 mm | |
| Design | round | |
| Outer diameter | 8 mm | |
| Inner diameter | 4.3 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |